RL78 RL78/G1M Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11W67ASM#30

DigiKey Part Number
559-R5F11W67ASM#30-ND
Manufacturer
Manufacturer Product Number
R5F11W67ASM#30
Description
IC MCU 16BIT 4KB FLASH 20TSSOP
Customer Reference
Detailed Description
RL78 RL78/G1M Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
RL78
Core Size
16-Bit
Speed
20MHz
Connectivity
CSI, UART/USART
Peripherals
POR, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.275
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,67600 €6,76 €
250,61120 €15,28 €
1000,53940 €53,94 €
2500,50512 €126,28 €
5000,48448 €242,24 €
1.0000,46749 €467,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,16560 €