Parametric Equivalent

R5F11BGCGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F11BGCGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F11BGCGFB#10 |
Description | IC MCU 16BIT 32KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47800 € | 14,78 € |
| 25 | 1,34920 € | 33,73 € |
| 100 | 1,20740 € | 120,74 € |
| 250 | 1,13992 € | 284,98 € |
| 500 | 1,09918 € | 549,59 € |
| 2.000 | 1,03809 € | 2.076,18 € |
| 4.000 | 1,01540 € | 4.061,60 € |
| 6.000 | 1,00403 € | 6.024,18 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,46760 € |


