Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| R5F104PJDFB#10 | |
|---|---|
| DigiKey Part Number | 559-R5F104PJDFB#10-ND | 
| Manufacturer | |
| Manufacturer Product Number | R5F104PJDFB#10 | 
| Description | IC MCU 16BIT 256KB FLSH 100LFQFP | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 32MHz | |
| Connectivity | CSI, I2C, LINbus, UART/USART | |
| Peripherals | DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 82 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 8K x 8 | |
| RAM Size | 24K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 20x8/10b; D/A 2x8b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-LQFP (14x14) | |
| Package / Case | 100-LQFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece