Direct
MFR Recommended

| R5F104GDANA#U0 | |
|---|---|
| DigiKey Part Number | R5F104GDANA#U0-ND | 
| Manufacturer | |
| Manufacturer Product Number | R5F104GDANA#U0 | 
| Description | IC MCU 16BIT 48KB FLASH 48HWQFN | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 48-HWQFN (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R5F104GDANA#U0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 32MHz | |
| Connectivity | CSI, I2C, LINbus, UART/USART | |
| Peripherals | DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 34 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 4K x 8 | |
| RAM Size | 5.5K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 10x8/10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 48-HWQFN (7x7) | |
| Package / Case | 48-WFQFN Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece