
| R5F10369ASP#35 | |
|---|---|
| DigiKey Part Number | R5F10369ASP#35-ND | 
| Manufacturer | |
| Manufacturer Product Number | R5F10369ASP#35 | 
| Description | IC MCU 16BIT 12KB FLASH 20LSSOP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 12KB (12K x 8) FLASH 20-LSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 24MHz | |
| Connectivity | CSI, I2C, UART/USART | |
| Peripherals | LVD, POR, PWM, WDT | |
| Number of I/O | 14 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 1K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
| Data Converters | A/D 11x8/10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 20-LSSOP | |
| Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,11000 € | 1,11 € | 
| 10 | 0,80600 € | 8,06 € | 
| 80 | 0,65775 € | 52,62 € | 
| 160 | 0,62463 € | 99,94 € | 
| 320 | 0,59741 € | 191,17 € | 
| 560 | 0,57896 € | 324,22 € | 
| 1.040 | 0,56166 € | 584,13 € | 
| 2.560 | 0,54130 € | 1.385,73 € | 
| 5.040 | 0,52905 € | 2.666,41 € | 
| Unit Price without VAT: | 1,11000 € | 
|---|---|
| Unit Price with VAT: | 1,37640 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece