Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F100LGAFA#50 | |
|---|---|
DigiKey Part Number  | 559-R5F100LGAFA#50TR-ND - Tape & Reel (TR) 559-R5F100LGAFA#50CT-ND - Cut Tape (CT) 559-R5F100LGAFA#50DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | R5F100LGAFA#50  | 
Description  | IC MCU 16BIT 128KB FLASH 64LQFP  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (12x12)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | RL78  | |
Core Size  | 16-Bit  | |
Speed  | 32MHz  | |
Connectivity  | CSI, I2C, LINbus, UART/USART  | |
Peripherals  | DMA, LVD, POR, PWM, WDT  | |
Number of I/O  | 48  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 8K x 8  | |
RAM Size  | 12K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.6V ~ 5.5V  | |
Data Converters  | A/D 12x8/10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-LQFP (12x12)  | |
Package / Case  | 64-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,49177 € | 1.491,77 € | 
| Unit Price without VAT: | 1,49177 € | 
|---|---|
| Unit Price with VAT: | 1,84979 € | 



