
R5F1007AANA#40 | |
|---|---|
DigiKey Part Number | 559-R5F1007AANA#40TR-ND - Tape & Reel (TR) 559-R5F1007AANA#40CT-ND - Cut Tape (CT) 559-R5F1007AANA#40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1007AANA#40 |
Description | IC MCU 16BIT 16KB FLASH 24HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,79320 € | 19,83 € |
| 100 | 0,70330 € | 70,33 € |
| 250 | 0,66044 € | 165,11 € |
| 500 | 0,63460 € | 317,30 € |
| 1.000 | 0,61333 € | 613,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61451 € | 1.536,28 € |
| 5.000 | 0,60044 € | 3.002,20 € |
| 7.500 | 0,59339 € | 4.450,43 € |
| 12.500 | 0,58559 € | 7.319,88 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

