


| SK42L-TP | |
|---|---|
| DigiKey Part Number | SK42L-TPMSTR-ND - Tape & Reel (TR) SK42L-TPMSCT-ND - Cut Tape (CT) SK42L-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SK42L-TP | 
| Description | DIODE SCHOTTKY 20V 4A DO214AB | 
| Customer Reference | |
| Detailed Description | Diode 20 V 4A Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 20 V | |
| Current - Average Rectified (Io) | 4A | |
| Voltage - Forward (Vf) (Max) @ If | 450 mV @ 4 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AB (SMC) | |
| Operating Temperature - Junction | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,69000 € | 0,69 € | 
| 10 | 0,41800 € | 4,18 € | 
| 100 | 0,27670 € | 27,67 € | 
| 500 | 0,21140 € | 105,70 € | 
| 1.000 | 0,19033 € | 190,33 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,14720 € | 441,60 € | 
| 6.000 | 0,14574 € | 874,44 € | 
| 9.000 | 0,14318 € | 1.288,62 € | 
| 15.000 | 0,13546 € | 2.031,90 € | 
| 21.000 | 0,13089 € | 2.748,69 € | 
| 30.000 | 0,12688 € | 3.806,40 € | 
| Unit Price without VAT: | 0,69000 € | 
|---|---|
| Unit Price with VAT: | 0,85560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece