
| R7F100GJG2DFA#HA0 | |
|---|---|
| DigiKey Part Number | 559-R7F100GJG2DFA#HA0TR-ND - Tape & Reel (TR) 559-R7F100GJG2DFA#HA0CT-ND - Cut Tape (CT) 559-R7F100GJG2DFA#HA0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | R7F100GJG2DFA#HA0 | 
| Description | IC MCU 16BIT 128KB FLASH 52LQFP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 52-LQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 32MHz | |
| Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
| Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
| Number of I/O | 44 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 8K x 8 | |
| RAM Size | 16K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 12x10b, 8x12b; D/A 2x8b | |
| Oscillator Type | External | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 52-LQFP (10x10) | |
| Package / Case | 52-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 1,34139 € | 2.012,09 € | 
| Unit Price without VAT: | 1,34139 € | 
|---|---|
| Unit Price with VAT: | 1,66332 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece