
R0K505630S900BE | |
|---|---|
DigiKey Part Number | 559-R0K505630S900BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K505630S900BE |
Description | RX630 R5F5630 EVAL BRD W/O E1 |
Customer Reference | |
Detailed Description | RX630, R5F5630 Renesas Starter Kit (RSK) RX630 without E1 RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX630, R5F5630 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

