
QS4A210QG | |
|---|---|
DigiKey Part Number | 800-1778-5-ND |
Manufacturer | |
Manufacturer Product Number | QS4A210QG |
Description | IC SWITCH SP4T X 2 17OHM 16QSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 17Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | QS4A210QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 17Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 6ns | |
-3db Bandwidth | 700MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5.6pF, 7.4pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -68dB @ 5.5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,76400 € | 27,64 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,62520 € |

