
QCIOT-5APWRPOCZ | |
|---|---|
DigiKey Part Number | 20-QCIOT-5APWRPOCZ-ND |
Manufacturer | |
Manufacturer Product Number | QCIOT-5APWRPOCZ |
Description | POC POWER BOARD,ROHS COMPLIANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RAA211651 Current Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Current | |
Utilized IC / Part | RAA211651 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,62000 € | 54,62 € |
| Unit Price without VAT: | 54,62000 € |
|---|---|
| Unit Price with VAT: | 67,72880 € |

