
PTX100RDQ56D13 | |
|---|---|
DigiKey Part Number | 800-PTX100RDQ56D13TR-ND - Tape & Reel (TR) 800-PTX100RDQ56D13CT-ND - Cut Tape (CT) 800-PTX100RDQ56D13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTX100RDQ56D13 |
Description | NFC READER 2W OUTPUT POWER, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC I2C, SPI, UART 2.5V ~ 5.5V 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, Mifare, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,61600 € | 36,16 € |
| 25 | 3,32000 € | 83,00 € |
| 100 | 2,99790 € | 299,79 € |
| 250 | 2,84528 € | 711,32 € |
| 500 | 2,81656 € | 1.408,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,19540 € | 6.586,20 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,98920 € |

