
PS2802-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2802-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2802-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2802-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2802-1-V-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2802-1-V-F3-A Models |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 90mA |
Series | Voltage - Forward (Vf) (Typ) 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 200µs, 200µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,90600 € | 9,06 € |
| 100 | 0,68040 € | 68,04 € |
| 500 | 0,58064 € | 290,32 € |
| 1.000 | 0,54802 € | 548,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,50115 € | 1.754,02 € |
| 7.000 | 0,48067 € | 3.364,69 € |
| 10.500 | 0,47019 € | 4.936,99 € |
| 17.500 | 0,45837 € | 8.021,48 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

