Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2701-1-F3-A-M | |
|---|---|
DigiKey Part Number | 559-PS2701-1-F3-A-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2701-1-F3-A-M |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,18451 € | 645,79 € |
| 7.000 | 0,17973 € | 1.258,11 € |
| 10.500 | 0,17733 € | 1.861,96 € |
| 17.500 | 0,17468 € | 3.056,90 € |
| 24.500 | 0,17313 € | 4.241,69 € |
| 35.000 | 0,17163 € | 6.007,05 € |
| Unit Price without VAT: | 0,18451 € |
|---|---|
| Unit Price with VAT: | 0,22879 € |


