
PS2561DL2-1Y-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2561DL2-1Y-F3-ATR-ND - Tape & Reel (TR) 559-PS2561DL2-1Y-F3-ACT-ND - Cut Tape (CT) 559-PS2561DL2-1Y-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2561DL2-1Y-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,42490 € | 42,49 € |
| 500 | 0,35740 € | 178,70 € |
| 1.000 | 0,33531 € | 335,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31655 € | 633,10 € |
| 4.000 | 0,30065 € | 1.202,60 € |
| 6.000 | 0,29250 € | 1.755,00 € |
| 10.000 | 0,28330 € | 2.833,00 € |
| 14.000 | 0,27783 € | 3.889,62 € |
| 20.000 | 0,27249 € | 5.449,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

