Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561DL-1Y-V-F3-L-A | |
|---|---|
DigiKey Part Number | 559-1331-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2561DL-1Y-V-F3-L-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561BL-1-F3-A-L | Renesas Electronics Corporation | 0 | 559-PS2561BL-1-F3-A-LTR-ND | 0,28795 € | Parametric Equivalent |
| PS2561BL-1-V-F3-A-L | Renesas Electronics Corporation | 0 | 559-PS2561BL-1-V-F3-A-LTR-ND | 0,27052 € | Parametric Equivalent |
| PS2561BL1-1-V-A-L | Renesas Electronics Corporation | 0 | 559-PS2561BL1-1-V-A-L-ND | 0,40970 € | Parametric Equivalent |
| PS2561BL2-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2561BL2-1-A-L-ND | 0,40970 € | Parametric Equivalent |
| PS2561DL-1Y-A-L | Renesas Electronics Corporation | 0 | 559-PS2561DL-1Y-A-L-ND | 0,28450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26473 € | 1.588,38 € |
| Unit Price without VAT: | 0,26473 € |
|---|---|
| Unit Price with VAT: | 0,32827 € |


