Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561AL-1-V-F3-A/H/Q | |
|---|---|
DigiKey Part Number | 559-PS2561AL-1-V-F3-A/H/QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2561AL-1-V-F3-A/H/Q |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16471 € | 329,42 € |
| 4.000 | 0,15971 € | 638,84 € |
| 6.000 | 0,15721 € | 943,26 € |
| 10.000 | 0,15444 € | 1.544,40 € |
| 14.000 | 0,15282 € | 2.139,48 € |
| 20.000 | 0,15126 € | 3.025,20 € |
| Unit Price without VAT: | 0,16471 € |
|---|---|
| Unit Price with VAT: | 0,20424 € |


