
M30281FATHP | |
|---|---|
DigiKey Part Number | M30281FATHP-ND |
Manufacturer | |
Manufacturer Product Number | M30281FATHP |
Description | IC MCU 16BIT 96KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IEBus, SIO, UART/USART | |
Peripherals | DMA, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |

