
IW9860-21 | |
|---|---|
DigiKey Part Number | 1695-IW9860-21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW9860-21 |
Description | ZERO STANDBY POWER AC/DC DIGITAL |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 80kHz SOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 45V | |
Duty Cycle | - | |
Frequency - Switching | 80kHz | |
Power (Watts) | 140 W | |
Fault Protection | Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount |

