
IW671-00-SO83 | |
|---|---|
DigiKey Part Number | IW671-00-SO83-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW671-00-SO83 |
Description | IC REG FLYBACK ADJ 3A 8SOIC |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Adjustable 2V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29460 € | 1.473,00 € |
| Unit Price without VAT: | 0,29460 € |
|---|---|
| Unit Price with VAT: | 0,36530 € |

