
| ISL98608II55Z-T | |
|---|---|
| DigiKey Part Number | 20-ISL98608II55Z-TTR-ND - Tape & Reel (TR) 20-ISL98608II55Z-TCT-ND - Cut Tape (CT) 20-ISL98608II55Z-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ISL98608II55Z-T | 
| Description | IC REG CONV TFT LCD 2OUT 16WLCSP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 16-WLCSP (1.74x1.74) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Applications | Converter, TFT LCD | |
| Voltage - Input | 2.5V ~ 5V | |
| Number of Outputs | 2 | |
| Voltage - Output | ±4.5V ~ ±7V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-UFBGA, WLCSP | |
| Supplier Device Package | 16-WLCSP (1.74x1.74) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,84000 € | 1,84 € | 
| 10 | 1,65200 € | 16,52 € | 
| 25 | 1,55840 € | 38,96 € | 
| 100 | 1,32790 € | 132,79 € | 
| 250 | 1,24684 € | 311,71 € | 
| 500 | 1,09100 € | 545,50 € | 
| 1.000 | 0,90397 € | 903,97 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,85137 € | 2.554,11 € | 
| 6.000 | 0,83396 € | 5.003,76 € | 
| 9.000 | 0,82523 € | 7.427,07 € | 
| Unit Price without VAT: | 1,84000 € | 
|---|---|
| Unit Price with VAT: | 2,28160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece