
| ISL97652IRZ-TK | |
|---|---|
| DigiKey Part Number | ISL97652IRZ-TK-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISL97652IRZ-TK | 
| Description | IC LCD SUPPLY 4CH DUAL AMP 48QFN | 
| Customer Reference | |
| Detailed Description | LCD TV/Monitor PMIC 48-QFN (7x7) | 
| EDA/CAD Models | ISL97652IRZ-TK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Applications | LCD TV/Monitor | |
| Current - Supply | 500µA | |
| Voltage - Supply | 8V ~ 15V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-VFQFN Exposed Pad | |
| Supplier Device Package | 48-QFN (7x7) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece