Parametric Equivalent

ISL97634IRT18Z-TK | |
|---|---|
DigiKey Part Number | ISL97634IRT18Z-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97634IRT18Z-TK |
Description | IC LED DRVR RGLTR PWM 50MA 8TDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 50mA 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97634IRT18Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 1.45MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |


