
ISL94203IRTZ-T | |
|---|---|
DigiKey Part Number | ISL94203IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL94203IRTZ-T |
Description | IC BAT MON MULT-CHEM 3-8C 48TQFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL94203IRTZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 8 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |


