16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TQFN
16-TQFN-EP
How Smart Healthcare is Changing Lives

ISL9307IRTAANGZ-T7A

DigiKey Part Number
ISL9307IRTAANGZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9307IRTAANGZ-T7A
Description
IC REG QUAD BUCK/LNR SYNC 16TQFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL9307IRTAANGZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
3MHz
Voltage/Current - Output 1
0.8V ~ 5.5V, 1.5A
Voltage/Current - Output 2
0.8V ~ 5.5V, 1.5A
Voltage/Current - Output 3
3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types