ISL9238CHRTZ-T7A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,24835 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4.506
Unit Price: 7,55000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,24537 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,70803 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,47892 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,16129 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.851
Unit Price: 6,55000 €
Datasheet
Charger IC Lithium Ion/Polymer 32-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9238CHRTZ-T7A

DigiKey Part Number
20-ISL9238CHRTZ-T7ATR-ND - Tape & Reel (TR)
20-ISL9238CHRTZ-T7ACT-ND - Cut Tape (CT)
20-ISL9238CHRTZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9238CHRTZ-T7A
Description
IC BATT CHG LI-ION 2-4CEL 32TQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 32-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
2.4V ~ 18.304V
Voltage - Supply (Max)
23.4V
Interface
I2C, SMBus
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,79000 €8,79 €
106,11600 €61,16 €
255,42880 €135,72 €
1004,65920 €465,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,82272 €1.205,68 €
5004,67608 €2.338,04 €
7504,60288 €3.452,16 €
1.2504,52197 €5.652,46 €
1.7504,47477 €7.830,85 €
Manufacturers Standard Package
Unit Price without VAT:8,79000 €
Unit Price with VAT:10,89960 €