


| ISL9016IRUNCZ-T | |
|---|---|
| DigiKey Part Number | ISL9016IRUNCZ-TTR-ND - Tape & Reel (TR) ISL9016IRUNCZ-TCT-ND - Cut Tape (CT) ISL9016IRUNCZ-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ISL9016IRUNCZ-T | 
| Description | IC REG LINEAR 3.3V/1.8V 6-UTDFN | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-UTDFN (1.6x1.6) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL9016IRUNCZ-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 2 | |
| Voltage - Input (Max) | 6.5V | |
| Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.2V @ 150mA, - | |
| Current - Output | ||
| Current - Quiescent (Iq) | 67 µA | |
| Current - Supply (Max) | 100 µA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UFDFN Exposed Pad | |
| Supplier Device Package | 6-UTDFN (1.6x1.6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,02000 € | 1,02 € | 
| 10 | 0,74000 € | 7,40 € | 
| 25 | 0,66960 € | 16,74 € | 
| 100 | 0,59200 € | 59,20 € | 
| 250 | 0,55496 € | 138,74 € | 
| 500 | 0,53262 € | 266,31 € | 
| 1.000 | 0,51425 € | 514,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,49155 € | 1.474,65 € | 
| 6.000 | 0,48044 € | 2.882,64 € | 
| 9.000 | 0,47487 € | 4.273,83 € | 
| 15.000 | 0,46871 € | 7.030,65 € | 
| Unit Price without VAT: | 1,02000 € | 
|---|---|
| Unit Price with VAT: | 1,26480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece