


| ISL8843AUZ | |
|---|---|
| DigiKey Part Number | ISL8843AUZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ISL8843AUZ | 
| Description | IC REG CTRLR BOOST/FLYBACK 8MSOP | 
| Customer Reference | |
| Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL8843AUZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Output Type | Transistor Driver | |
| Function | Step-Up, Step-Up/Step-Down | |
| Output Configuration | Positive, Isolation Capable | |
| Topology | Boost, Flyback | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 9V ~ 30V | |
| Frequency - Switching | Up to 2MHz | |
| Duty Cycle (Max) | 96% | |
| Synchronous Rectifier | No | |
| Clock Sync | No | |
| Serial Interfaces | - | |
| Control Features | Current Limit, Frequency Control | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-MSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece