
ISL88021-22EVAL1 | |
|---|---|
DigiKey Part Number | ISL88021-22EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | ISL88021-22EVAL1 |
Description | EVAL BOARD FOR ISL88021 ISL88022 |
Customer Reference | |
Detailed Description | ISL88021, ISL88022 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | - | |
Utilized IC / Part | ISL88021, ISL88022 | |
Primary Attributes | - | |
Secondary Attributes | 3 Channels | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

