Parametric Equivalent
Parametric Equivalent

ISL88002IH23Z-T | |
|---|---|
DigiKey Part Number | ISL88002IH23Z-TTR-ND - Tape & Reel (TR) ISL88002IH23Z-TCT-ND - Cut Tape (CT) ISL88002IH23Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88002IH23Z-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88002IH23Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,91280 € | 22,82 € |
| 100 | 0,81150 € | 81,15 € |
| 250 | 0,76320 € | 190,80 € |
| 500 | 0,73400 € | 367,00 € |
| 1.000 | 0,71001 € | 710,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73107 € | 2.193,21 € |
| 6.000 | 0,71434 € | 4.286,04 € |
| 9.000 | 0,70599 € | 6.353,91 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,71120 € |



