
ISL88001IE29Z-T7A | |
|---|---|
DigiKey Part Number | ISL88001IE29Z-T7ATR-ND - Tape & Reel (TR) ISL88001IE29Z-T7ACT-ND - Cut Tape (CT) ISL88001IE29Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IE29Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE29Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00200 € | 25,05 € |
| 100 | 0,89230 € | 89,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91036 € | 227,59 € |
| 500 | 0,87338 € | 436,69 € |
| 750 | 0,85495 € | 641,21 € |
| 1.250 | 0,83458 € | 1.043,22 € |
| 1.750 | 0,82271 € | 1.439,74 € |
| 2.500 | 0,81132 € | 2.028,30 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

