Parametric Equivalent
Parametric Equivalent

ISL88001IE22Z-T | |
|---|---|
DigiKey Part Number | ISL88001IE22Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88001IE22Z-T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE22Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.19V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78099 € | 2.342,97 € |
| 6.000 | 0,76334 € | 4.580,04 € |
| 9.000 | 0,75453 € | 6.790,77 € |
| Unit Price without VAT: | 0,78099 € |
|---|---|
| Unit Price with VAT: | 0,96843 € |


