MFR Recommended

| ISL85005AFRZ-T7A | |
|---|---|
| DigiKey Part Number | ISL85005AFRZ-T7ATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISL85005AFRZ-T7A | 
| Description | IC REG BUCK ADJ 5A 12DFN | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 1 Output 5A 12-VFDFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 500kHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 12-DFN (4x3) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece