Image for ISL8126EVAL1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8126EVAL1Z

DigiKey Part Number
ISL8126EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL8126EVAL1Z
Description
EVAL BOARD FOR ISL8126
Customer Reference
Detailed Description
ISL8126 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
50A
Voltage - Input
10V ~ 16V
Regulator Topology
Buck
Frequency - Switching
350kHz
Contents
Board(s)
Utilized IC / Part
ISL8126
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.