Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6622IRZ-T

DigiKey Part Number
ISL6622IRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6622IRZ-T
Description
IC GATE DRVR HALF-BRIDGE 10DFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL6622IRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6.8V ~ 13.2V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.25A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
36 V
Rise / Fall Time (Typ)
26ns, 18ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types