
| ISL6609ACBZ-T | |
|---|---|
| DigiKey Part Number | ISL6609ACBZ-T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISL6609ACBZ-T | 
| Description | IC GATE DRVR HALF-BRIDGE 8SOIC | 
| Customer Reference | |
| Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL6609ACBZ-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Driven Configuration | Half-Bridge | |
| Channel Type | Synchronous | |
| Number of Drivers | 2 | |
| Gate Type | MOSFET (N-Channel) | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Logic Voltage - VIL, VIH | 1V, 2V | |
| Current - Peak Output (Source, Sink) | -, 4A | |
| Input Type | Non-Inverting | |
| High Side Voltage - Max (Bootstrap) | 36 V | |
| Rise / Fall Time (Typ) | 8ns, 8ns | |
| Operating Temperature | 0°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece