


ISL6271ACRZ-T | |
|---|---|
DigiKey Part Number | ISL6271ACRZ-TTR-ND - Tape & Reel (TR) ISL6271ACRZ-TCT-ND - Cut Tape (CT) ISL6271ACRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6271ACRZ-T |
Description | IC PMIC XSCALE REG 20-QFN |
Customer Reference | |
Detailed Description | Processor PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6271ACRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 380µA | |
Voltage - Supply | 2.76V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,04400 € | 30,44 € |
| 25 | 2,80320 € | 70,08 € |
| 100 | 2,53910 € | 253,91 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,96000 € |

