
ISL6258AHRTZ-T | |
|---|---|
DigiKey Part Number | ISL6258AHRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6258AHRTZ-T |
Description | IC BATT CHG 2-4CELL 28TQFN |
Customer Reference | |
Detailed Description | Charger IC 28-TQFN (4x4) |
EDA/CAD Models | ISL6258AHRTZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | - | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Short Circuit | |
Charge Current - Max | 8A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 25V | |
Interface | I2C | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |

