
ISL59910IRZ | |
|---|---|
DigiKey Part Number | ISL59910IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL59910IRZ |
Description | IC TRANSCEIVER 0/3 28QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL59910IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 € | 41,89 € |
| 10 | 33,57900 € | 335,79 € |
| 90 | 29,49278 € | 2.654,35 € |
| 180 | 28,65594 € | 5.158,07 € |
| 270 | 28,23815 € | 7.624,30 € |
| Unit Price without VAT: | 41,89000 € |
|---|---|
| Unit Price with VAT: | 51,94360 € |

