
ISL55191IBZ | |
|---|---|
DigiKey Part Number | ISL55191IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL55191IBZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL55191IBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 260V/µs | |
Gain Bandwidth Product | 800 MHz | |
Current - Input Bias | 12 µA | |
Voltage - Input Offset | 170 µV | |
Current - Supply | 12mA | |
Current - Output / Channel | 132 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

