
ISL54405IVZ-T | |
|---|---|
DigiKey Part Number | ISL54405IVZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54405IVZ-T |
Description | IC MUX STEREO 2:1 CD/MP3 16TSSOP |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL54405IVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 1.9Ohm | |
Voltage - Supply, Single (V+) | 3.3V, 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 230MHz | |
Features | Break-Before-Make, Depop | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

