
ISL54233IRTZ-T7A | |
|---|---|
DigiKey Part Number | ISL54233IRTZ-T7A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54233IRTZ-T7A |
Description | IC SWITCH SP3T X 2 15OHM 12TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 3:1 15Ohm 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54233IRTZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 1.6GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF | |
Current - Leakage (IS(off)) (Max) | 15nA | |
Crosstalk | -36dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,29336 € | 323,34 € |
| 500 | 1,24386 € | 621,93 € |
| 750 | 1,21919 € | 914,39 € |
| 1.250 | 1,19191 € | 1.489,89 € |
| 1.750 | 1,17602 € | 2.058,04 € |
| 2.500 | 1,16076 € | 2.901,90 € |
| Unit Price without VAT: | 1,29336 € |
|---|---|
| Unit Price with VAT: | 1,60377 € |

