
ISL54222AIRTZ | |
|---|---|
DigiKey Part Number | ISL54222AIRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL54222AIRTZ |
Description | IC MULTIPLEXER DUAL 2X1 10TDFN |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54222AIRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 780MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |

