
ISL54064EVAL1Z | |
|---|---|
DigiKey Part Number | ISL54064EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL54064EVAL1Z |
Description | EVAL BOARD FOR ISL54064 |
Customer Reference | |
Detailed Description | ISL54064 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Switch | |
Embedded | No | |
Utilized IC / Part | ISL54064 | |
Primary Attributes | 2 x SPST Analog Switch | |
Secondary Attributes | 1.8V ~ 6.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

