
| ISL54003IRTZ | |
|---|---|
| DigiKey Part Number | ISL54003IRTZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ISL54003IRTZ | 
| Description | IC AMP CLSS AB MONO 1.23W 20TQFN | 
| Customer Reference | |
| Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 20-TQFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL54003IRTZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Class AB | |
| Output Type | 1-Channel (Mono) with Stereo Headphones | |
| Max Output Power x Channels @ Load | 1.23W x 1 @ 8Ohm; 215mW x 2 @ 16Ohm | |
| Voltage - Supply | 2.7V ~ 5.5V | |
| Features | Depop, Shutdown, Thermal Protection | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Supplier Device Package | 20-TQFN (4x4) | |
| Package / Case | 20-WFQFN Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece