2 Circuit IC Switch 4:1 750mOhm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 750mOhm 16-QFN (3x3)
16-QFN, MDP

ISL43L840IR-T

DigiKey Part Number
ISL43L840IR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL43L840IR-T
Description
IC SWITCH SP4T X 2 750MOHM 16QFN
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 750mOhm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL43L840IR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-96pC
Channel Capacitance (CS(off), CD(off))
62pF
Current - Leakage (IS(off)) (Max)
4nA
Crosstalk
-100dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types