ISL43L410IUZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 33.430
Unit Price: 1,79000 €
Datasheet
1 Circuit IC Switch 2:2 400mOhm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43L410IUZ

DigiKey Part Number
ISL43L410IUZ-ND
Manufacturer
Manufacturer Product Number
ISL43L410IUZ
Description
IC SWITCH DPDTX1 400MOHM 10MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:2 400mOhm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL43L410IUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
1
On-State Resistance (Max)
400mOhm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 12ns
-3db Bandwidth
-
Charge Injection
95pC
Channel Capacitance (CS(off), CD(off))
115pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types