ISL43L110IH-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.252
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,05183 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.092
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 668
Unit Price: 2,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 136.228
Unit Price: 0,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.331
Unit Price: 2,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.196
Unit Price: 4,87000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.164
Unit Price: 5,00000 €
Datasheet

Similar


onsemi
In Stock: 382
Unit Price: 0,67987 €
Datasheet

Similar


onsemi
In Stock: 324.992
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 46.851
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 141.259
Unit Price: 0,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.140
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.675
Unit Price: 0,37000 €
Datasheet
1 Circuit IC Switch 1:1 220mOhm (Typ) SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43L110IH-T

DigiKey Part Number
ISL43L110IH-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL43L110IH-T
Description
IC SW SPST-NOX1 220MOHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 220mOhm (Typ) SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ISL43L110IH-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
220mOhm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.1V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
-
Charge Injection
89pC
Channel Capacitance (CS(off), CD(off))
68pF
Current - Leakage (IS(off)) (Max)
30nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes