
ISL32704EVAL1Z | |
|---|---|
DigiKey Part Number | 20-ISL32704EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL32704EVAL1Z |
Description | EVAL BOARD FOR ISL32704EIAZ |
Customer Reference | |
Detailed Description | ISL32704EIAZ - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | No | |
Utilized IC / Part | ISL32704EIAZ | |
Primary Attributes | PROFIBUS RS-485 Transceiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

